
BZV85-C10,133 | |
---|---|
DigiKey Part Number | 1727-1512-1-ND - Cut Tape (CT) 1727-1512-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C10,133 |
Description | DIODE ZENER 10V 1.3W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C10,133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.11700 | $11.17 |
100 | $0.50090 | $50.09 |
500 | $0.48444 | $242.22 |
1,000 | $0.46803 | $468.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38592 | $1,929.60 |
10,000 | $0.29560 | $2,956.00 |
15,000 | $0.29149 | $4,372.35 |
25,000 | $0.28872 | $7,218.00 |