BZV55-C8V2,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 27
Unit Price: $2.04000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32433
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.71000
Datasheet

Similar


Microchip Technology
In Stock: 376
Unit Price: $26.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.98134
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.53611
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.69693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $25.37292
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.73686
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.61537
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.72260

Similar


Diotec Semiconductor
In Stock: 1,820
Unit Price: $1.06000
Datasheet
DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C8V2,135

DigiKey Part Number
1727-BZV55-C8V2,135TR-ND - Tape & Reel (TR)
1727-BZV55-C8V2,135CT-ND - Cut Tape (CT)
1727-BZV55-C8V2,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C8V2,135
Description
DIODE ZENER 8.2V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.12600$11.26
50$0.79960$39.98
100$0.69350$69.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.27177$2,717.70
20,000$0.24469$4,893.80
Manufacturers Standard Package