
BZV55-C75,135 | |
|---|---|
DigiKey Part Number | 1727-BZV55-C75,135TR-ND - Tape & Reel (TR) 1727-BZV55-C75,135CT-ND - Cut Tape (CT) 1727-BZV55-C75,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C75,135 |
Description | DIODE ZENER 75V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMM75 | Diotec Semiconductor | 2,192 | 4878-ZMM75CT-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.97800 | $9.78 |
| 100 | $0.60350 | $60.35 |
| 500 | $0.43920 | $219.60 |
| 1,000 | $0.38575 | $385.75 |
| 2,000 | $0.34062 | $681.24 |
| 5,000 | $0.29157 | $1,457.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21910 | $2,191.00 |
| 20,000 | $0.19726 | $3,945.20 |
| 30,000 | $0.18613 | $5,583.90 |
| 50,000 | $0.17361 | $8,680.50 |
| 70,000 | $0.16619 | $11,633.30 |
| 100,000 | $0.16206 | $16,206.00 |

