
BZV55-C62,115 | |
---|---|
DigiKey Part Number | 1727-BZV55-C62,115TR-ND - Tape & Reel (TR) 1727-BZV55-C62,115CT-ND - Cut Tape (CT) 1727-BZV55-C62,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C62,115 |
Description | DIODE ZENER 62V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50900 | $5.09 |
100 | $0.31200 | $31.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26275 | $656.88 |
5,000 | $0.13959 | $697.95 |