Similar
Similar
Similar
Similar
Similar

BZV55-C43,135 | |
|---|---|
DigiKey Part Number | BZV55-C43,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55-C43,135 |
Description | DIODE ZENER 43V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 150 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4124UR-1 | Microchip Technology | 0 | 1N4124UR-1-ND | $29.12060 | Similar |
| 1N4717UR-1 | Microchip Technology | 0 | 1N4717UR-1-ND | $38.23661 | Similar |
| 1N5260BUR-1 | Microchip Technology | 0 | 1N5260BUR-1-ND | $30.51325 | Similar |
| 1N6015UR | Microchip Technology | 0 | 1N6015UR-ND | $30.26011 | Similar |
| 1N6015UR-1 | Microchip Technology | 0 | 1N6015UR-1-ND | $37.85659 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21910 | $2,191.00 |
| 20,000 | $0.19726 | $3,945.20 |
| 30,000 | $0.18613 | $5,583.90 |
| 50,000 | $0.17361 | $8,680.50 |
| 70,000 | $0.16619 | $11,633.30 |
| 100,000 | $0.15898 | $15,898.00 |
| 250,000 | $0.14315 | $35,787.50 |
| 500,000 | $0.13337 | $66,685.00 |





