
BZV55-C43,115 | |
|---|---|
DigiKey Part Number | 1727-1631-2-ND - Tape & Reel (TR) 1727-1631-1-ND - Cut Tape (CT) 1727-1631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C43,115 |
Description | DIODE ZENER 43V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C43,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.82400 | $8.24 |
| 100 | $0.50660 | $50.66 |
| 500 | $0.36812 | $184.06 |
| 1,000 | $0.32291 | $322.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.27360 | $684.00 |
| 5,000 | $0.24312 | $1,215.60 |
| 7,500 | $0.22756 | $1,706.70 |
| 12,500 | $0.21003 | $2,625.38 |
| 17,500 | $0.19964 | $3,493.70 |
| 25,000 | $0.18954 | $4,738.50 |
| 62,500 | $0.16733 | $10,458.12 |
| 125,000 | $0.15360 | $19,200.00 |
| 250,000 | $0.14205 | $35,512.50 |


