
BZV55-C36,115 | |
|---|---|
DigiKey Part Number | 1727-3629-2-ND - Tape & Reel (TR) 1727-3629-1-ND - Cut Tape (CT) 1727-3629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C36,115 |
Description | DIODE ZENER 36V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C36,115 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.89600 | $8.96 |
| 100 | $0.55170 | $55.17 |
| 500 | $0.40038 | $200.19 |
| 1,000 | $0.35122 | $351.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29778 | $744.45 |
| 5,000 | $0.26460 | $1,323.00 |
| 7,500 | $0.24765 | $1,857.38 |
| 12,500 | $0.22858 | $2,857.25 |
| 17,500 | $0.21728 | $3,802.40 |
| 25,000 | $0.20628 | $5,157.00 |

