Zener Diode 15 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C15,135

DigiKey Part Number
1727-6391-2-ND - Tape & Reel (TR)
1727-6391-1-ND - Cut Tape (CT)
1727-6391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C15,135
Description
DIODE ZENER 15V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C15,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,343
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.89600$8.96
100$0.55170$55.17
500$0.40038$200.19
1,000$0.35122$351.22
2,000$0.30975$619.50
5,000$0.26460$1,323.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23662$2,366.20
20,000$0.21304$4,260.80
30,000$0.20102$6,030.60
50,000$0.18750$9,375.00
70,000$0.17949$12,564.30
100,000$0.17170$17,170.00
Manufacturers Standard Package