DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-B6V2,115

DigiKey Part Number
1727-4957-2-ND - Tape & Reel (TR)
1727-4957-1-ND - Cut Tape (CT)
1727-4957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-B6V2,115
Description
DIODE ZENER 6.2V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-B6V2,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,314
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.65900$6.59
100$0.33750$33.75
500$0.30458$152.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.17287$432.18
5,000$0.16464$823.20
Manufacturers Standard Package