
BZV55-B4V3,115 | |
|---|---|
DigiKey Part Number | 1727-1626-2-ND - Tape & Reel (TR) 1727-1626-1-ND - Cut Tape (CT) 1727-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B4V3,115 |
Description | DIODE ZENER 4.3V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.64870 | $64.87 |
| 500 | $0.47258 | $236.29 |
| 1,000 | $0.41551 | $415.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.35339 | $883.47 |
| 5,000 | $0.31487 | $1,574.35 |
| 7,500 | $0.29520 | $2,214.00 |
| 12,500 | $0.27306 | $3,413.25 |
| 17,500 | $0.25994 | $4,548.95 |
| 25,000 | $0.24718 | $6,179.50 |

