
BZV55-B20,135 | |
---|---|
DigiKey Part Number | 1727-BZV55-B20,135TR-ND - Tape & Reel (TR) 1727-BZV55-B20,135CT-ND - Cut Tape (CT) 1727-BZV55-B20,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B20,135 |
Description | DIODE ZENER 20V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.98000 | $9.80 |
100 | $0.41160 | $41.16 |
500 | $0.36220 | $181.10 |
1,000 | $0.30458 | $304.58 |
2,000 | $0.28401 | $568.02 |
5,000 | $0.26342 | $1,317.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17514 | $1,751.40 |