


BZV49-C3V3,115 | |
---|---|
DigiKey Part Number | 1727-5393-2-ND - Tape & Reel (TR) 1727-5393-1-ND - Cut Tape (CT) 1727-5393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C3V3,115 |
Description | DIODE ZENER 3.3V 1W SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.77700 | $37.77 |
100 | $2.58650 | $258.65 |
500 | $2.04454 | $1,022.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.85569 | $1,855.69 |
2,000 | $1.41537 | $2,830.74 |