


BZV49-C18,115 | |
---|---|
DigiKey Part Number | 1727-5389-2-ND - Tape & Reel (TR) 1727-5389-1-ND - Cut Tape (CT) 1727-5389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C18,115 |
Description | DIODE ZENER 18V 1W SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.78700 | $37.87 |
100 | $2.59310 | $259.31 |
500 | $2.09092 | $1,045.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.99214 | $1,992.14 |
2,000 | $1.41899 | $2,837.98 |