Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZT52H-C7V5,115 | |
|---|---|
DigiKey Part Number | 1727-3623-2-ND - Tape & Reel (TR) 1727-3623-1-ND - Cut Tape (CT) 1727-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C7V5,115 |
Description | DIODE ZENER 7.5V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ7V5T1G | onsemi | 1,299 | SZMMSZ7V5T1GOSCT-ND | $2.22000 | Direct |
| BZT52C7V5 RHG | Taiwan Semiconductor Corporation | 16 | BZT52C7V5RHGCT-ND | $1.73000 | Similar |
| BZT52C7V5-TP | MCC (Micro Commercial Components) | 0 | BZT52C7V5-TPMSCT-ND | $1.15000 | Similar |
| KDZVTR6.8B | Rohm Semiconductor | 5,221 | KDZVTR6.8BCT-ND | $4.69000 | Similar |
| MMSZ4693T1G | onsemi | 58,103 | MMSZ4693T1GOSCT-ND | $1.48000 | Similar |





