
BZT52H-C7V5,115 | |
|---|---|
DigiKey Part Number | 1727-3623-2-ND - Tape & Reel (TR) 1727-3623-1-ND - Cut Tape (CT) 1727-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C7V5,115 |
Description | DIODE ZENER 7.5V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.19300 | $11.93 |
| 50 | $0.85280 | $42.64 |
| 100 | $0.73930 | $73.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28510 | $855.30 |
| 6,000 | $0.25314 | $1,518.84 |


