
BZT52H-C62,115 | |
---|---|
DigiKey Part Number | 1727-3618-2-ND - Tape & Reel (TR) 1727-3618-1-ND - Cut Tape (CT) 1727-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C62,115 |
Description | DIODE ZENER 62V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27429 | $822.87 |
6,000 | $0.24202 | $1,452.12 |
9,000 | $0.14818 | $1,333.62 |
15,000 | $0.13171 | $1,975.65 |
21,000 | $0.12841 | $2,696.61 |
300,000 | $0.11865 | $35,595.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.78800 | $7.88 |
100 | $0.50910 | $50.91 |
500 | $0.46802 | $234.01 |
1,000 | $0.41055 | $410.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.79000 | $7.90 |
100 | $0.51040 | $51.04 |
500 | $0.46922 | $234.61 |
1,000 | $0.41160 | $411.60 |