
BZT52H-C33,115 | |
|---|---|
DigiKey Part Number | 1727-3603-2-ND - Tape & Reel (TR) 1727-3603-1-ND - Cut Tape (CT) 1727-3603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C33,115 |
Description | DIODE ZENER 33V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 33 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.75100 | $7.51 |
| 100 | $0.46340 | $46.34 |
| 500 | $0.33596 | $167.98 |
| 1,000 | $0.29436 | $294.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22779 | $683.37 |
| 6,000 | $0.20225 | $1,213.50 |
| 9,000 | $0.18921 | $1,702.89 |
| 15,000 | $0.17454 | $2,618.10 |
| 21,000 | $0.16584 | $3,482.64 |
| 30,000 | $0.15737 | $4,721.10 |
| 75,000 | $0.13877 | $10,407.75 |
| 150,000 | $0.12727 | $19,090.50 |
| 300,000 | $0.11759 | $35,277.00 |

