
BZT52H-C30,115 | |
---|---|
DigiKey Part Number | 1727-3602-2-ND - Tape & Reel (TR) 1727-3602-1-ND - Cut Tape (CT) 1727-3602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C30,115 |
Description | DIODE ZENER 30V 375MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-C30,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.73900 | $7.39 |
100 | $0.38590 | $38.59 |
500 | $0.31202 | $156.01 |
1,000 | $0.20528 | $205.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20528 | $615.84 |
6,000 | $0.19706 | $1,182.36 |
9,000 | $0.14780 | $1,330.20 |
15,000 | $0.13138 | $1,970.70 |
21,000 | $0.12808 | $2,689.68 |
300,000 | $0.11835 | $35,505.00 |