
BZT52H-C20,115 | |
---|---|
DigiKey Part Number | 1727-3596-2-ND - Tape & Reel (TR) 1727-3596-1-ND - Cut Tape (CT) 1727-3596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C20,115 |
Description | DIODE ZENER 20V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.79000 | $7.90 |
100 | $0.35400 | $35.40 |
500 | $0.31282 | $156.41 |
1,000 | $0.29602 | $296.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25009 | $750.27 |
6,000 | $0.15641 | $938.46 |
9,000 | $0.11525 | $1,037.25 |