Similar
Similar
Similar

BZT52H-C13,115 | |
|---|---|
DigiKey Part Number | 1727-3592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-C13,115 |
Description | DIODE ZENER 13V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 13 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ13T1G | onsemi | 37 | MMSZ13T1GOSCT-ND | $1.40000 | Similar |
| MMSZ4700T1G | onsemi | 0 | MMSZ4700T1GOSCT-ND | $1.97000 | Similar |
| MMSZ5243B RHG | Taiwan Semiconductor Corporation | 5,761 | 1801-MMSZ5243BRHGCT-ND | $1.89000 | Similar |
| MMSZ5243BT1G | onsemi | 43,042 | MMSZ5243BT1GOSCT-ND | $1.40000 | Similar |



