
BZT52H-B6V8,115 | |
---|---|
DigiKey Part Number | 1727-2092-2-ND - Tape & Reel (TR) 1727-2092-1-ND - Cut Tape (CT) 1727-2092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B6V8,115 |
Description | DIODE ZENER 6.8V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.00200 | $10.02 |
100 | $0.42700 | $42.70 |
500 | $0.38592 | $192.96 |
1,000 | $0.29560 | $295.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22170 | $665.10 |
6,000 | $0.19706 | $1,182.36 |
9,000 | $0.16196 | $1,457.64 |