SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B2V4-QX

DigiKey Part Number
1727-BZT52H-B2V4-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-B2V4-QXCT-ND - Cut Tape (CT)
1727-BZT52H-B2V4-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B2V4-QX
Description
DIODE ZENER 2.4V 375MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 375 mW ±2.08% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.08%
Power - Max
375 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.12000$11.20
100$0.71780$71.78
500$0.44370$221.85
1,000$0.33751$337.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.21403$642.09
6,000$0.20580$1,234.80
9,000$0.16464$1,481.76
Manufacturers Standard Package