
BZT52H-B27,115 | |
|---|---|
DigiKey Part Number | 1727-2091-2-ND - Tape & Reel (TR) 1727-2091-1-ND - Cut Tape (CT) 1727-2091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B27,115 |
Description | DIODE ZENER 27V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 27 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4711T1G | onsemi | 1,252 | MMSZ4711T1GOSCT-ND | $1.40000 | Similar |
| MMSZ5254B RHG | Taiwan Semiconductor Corporation | 5,954 | 1801-MMSZ5254BRHGCT-ND | $1.89000 | Similar |
| MMSZ5254BT1G | onsemi | 32,820 | MMSZ5254BT1GOSCT-ND | $1.48000 | Similar |
| MMSZ5254ET1G | onsemi | 5,980 | 488-MMSZ5254ET1GCT-ND | $2.63000 | Similar |
| MMSZ5255BT1G | onsemi | 33,207 | MMSZ5255BT1GOSCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.01100 | $10.11 |
| 100 | $0.62480 | $62.48 |
| 500 | $0.45580 | $227.90 |
| 1,000 | $0.40096 | $400.96 |

