Similar
Similar

BZT52H-B18-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-B18-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-B18-QXCT-ND - Cut Tape (CT) 1727-BZT52H-B18-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B18-QX |
Description | DIODE ZENER 18V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 375 mW ±2.22% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.22% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B18-AU_R1_000A1 | Panjit International Inc. | 2,455 | 3757-BZT52-B18-AU_R1_000A1CT-ND | $1.07000 | Similar |
| KDZVTR18B | Rohm Semiconductor | 0 | KDZVTR18BCT-ND | $4.69000 | Similar |
| MMSZ5248B RHG | Taiwan Semiconductor Corporation | 393 | MMSZ5248BRHGCT-ND | $1.89000 | Similar |




