
BZT52H-A13-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A13-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A13-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A13-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A13-QX |
Description | DIODE ZENER 13V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 13 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5243B RHG | Taiwan Semiconductor Corporation | 5,761 | 1801-MMSZ5243BRHGCT-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37100 | $33.71 |
| 100 | $2.16310 | $216.31 |
| 500 | $1.63986 | $819.93 |
| 1,000 | $1.47107 | $1,471.07 |

