
BZT5250H-C8V2-QX | |
---|---|
DigiKey Part Number | 1727-BZT5250H-C8V2-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C8V2-QX |
Description | DIODE ZENER 8.2V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30761 | $922.83 |
6,000 | $0.27441 | $1,646.46 |
9,000 | $0.25745 | $2,317.05 |
15,000 | $0.23838 | $3,575.70 |
21,000 | $0.22708 | $4,768.68 |
30,000 | $0.21608 | $6,482.40 |
75,000 | $0.19194 | $14,395.50 |
150,000 | $0.17701 | $26,551.50 |
300,000 | $0.16446 | $49,338.00 |