
BZT5250H-B36-QX | |
---|---|
DigiKey Part Number | 1727-BZT5250H-B36-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B36-QX |
Description | DIODE ZENER 36V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34259 | $1,027.77 |
6,000 | $0.30615 | $1,836.90 |
9,000 | $0.28754 | $2,587.86 |
15,000 | $0.26662 | $3,999.30 |
21,000 | $0.25422 | $5,338.62 |
30,000 | $0.24216 | $7,264.80 |
75,000 | $0.21567 | $16,175.25 |
150,000 | $0.19929 | $29,893.50 |
300,000 | $0.18553 | $55,659.00 |