
BZT5250H-B2V7X | |
---|---|
DigiKey Part Number | 1727-BZT5250H-B2V7XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B2V7X |
Description | DIODE ZENER 2.7V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32901 | $987.03 |
6,000 | $0.29382 | $1,762.92 |
9,000 | $0.27585 | $2,482.65 |
15,000 | $0.25565 | $3,834.75 |
21,000 | $0.24367 | $5,117.07 |
30,000 | $0.23202 | $6,960.60 |
75,000 | $0.20643 | $15,482.25 |
150,000 | $0.19062 | $28,593.00 |
300,000 | $0.17732 | $53,196.00 |