
BZT5250H-B20-QX | |
---|---|
DigiKey Part Number | 1727-BZT5250H-B20-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-B20-QX |
Description | DIODE ZENER 20V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34347 | $1,030.41 |
6,000 | $0.30693 | $1,841.58 |
9,000 | $0.28828 | $2,594.52 |
15,000 | $0.26730 | $4,009.50 |
21,000 | $0.25487 | $5,352.27 |
30,000 | $0.24278 | $7,283.40 |
75,000 | $0.21622 | $16,216.50 |
150,000 | $0.19980 | $29,970.00 |
300,000 | $0.18601 | $55,803.00 |