
PESD27VV2BT-QR | |
---|---|
DigiKey Part Number | 1727-PESD27VV2BT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD27VV2BT-QR |
Description | TVS DIODE 27VWM 45VC TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50087 | $1,502.61 |
6,000 | $0.48445 | $2,906.70 |
9,000 | $0.45161 | $4,064.49 |
15,000 | $0.44339 | $6,650.85 |
21,000 | $0.43518 | $9,138.78 |
30,000 | $0.41671 | $12,501.30 |