
BZT52-C2V7X | |
---|---|
DigiKey Part Number | 1727-BZT52-C2V7XTR-ND - Tape & Reel (TR) 1727-BZT52-C2V7XCT-ND - Cut Tape (CT) 1727-BZT52-C2V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C2V7X |
Description | DIODE ZENER 2.7V 350MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±7.4% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.4% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.82900 | $8.29 |
100 | $0.32020 | $32.02 |
500 | $0.30380 | $151.90 |
1,000 | $0.27917 | $279.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16422 | $492.66 |
6,000 | $0.14780 | $886.80 |
9,000 | $0.13959 | $1,256.31 |