
BZT52-B75J | |
---|---|
DigiKey Part Number | 1727-8124-2-ND - Tape & Reel (TR) 1727-8124-1-ND - Cut Tape (CT) 1727-8124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B75J |
Description | DIODE ZENER 75V 590MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 590 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.03700 | $10.37 |
100 | $0.40340 | $40.34 |
500 | $0.35398 | $176.99 |
1,000 | $0.26342 | $263.42 |
2,000 | $0.24285 | $485.70 |
5,000 | $0.22226 | $1,111.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14818 | $1,481.80 |
20,000 | $0.14200 | $2,840.00 |