
BZT52-B3V9J | |
---|---|
DigiKey Part Number | 1727-8115-2-ND - Tape & Reel (TR) 1727-8115-1-ND - Cut Tape (CT) 1727-8115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B3V9J |
Description | DIODE ZENER 3.9V 590MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 590 mW ±2.05% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.05% | |
Power - Max | 590 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.78000 | $7.80 |
100 | $0.36130 | $36.13 |
500 | $0.33666 | $168.33 |
1,000 | $0.26275 | $262.75 |
2,000 | $0.24223 | $484.46 |
5,000 | $0.22170 | $1,108.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18064 | $1,806.40 |
70,000 | $0.17667 | $12,366.90 |
100,000 | $0.16910 | $16,910.00 |
250,000 | $0.15248 | $38,120.00 |
500,000 | $0.14221 | $71,105.00 |