
BZB984-C4V3,115 | |
|---|---|
DigiKey Part Number | BZB984-C4V3,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB984-C4V3,115 |
Description | DIODE ZENER ARRAY 4.3V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C4V3,115 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 4.3 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54743 | $2,189.72 |
| 8,000 | $0.49490 | $3,959.20 |
| 12,000 | $0.46812 | $5,617.44 |
| 20,000 | $0.43800 | $8,760.00 |
| 28,000 | $0.42016 | $11,764.48 |
| 40,000 | $0.40282 | $16,112.80 |
| 100,000 | $0.36476 | $36,476.00 |
| 200,000 | $0.34941 | $69,882.00 |

