
BZB984-C3V3,115 | |
|---|---|
DigiKey Part Number | 1727-1589-2-ND - Tape & Reel (TR) 1727-1589-1-ND - Cut Tape (CT) 1727-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB984-C3V3,115 |
Description | DIODE ZENER ARRAY 3.3V SOT-663 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 265 mW ±5% SOT-663 |
Datasheet | Datasheet |
EDA/CAD Models | BZB984-C3V3,115 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case SOT-663 |
Voltage - Zener (Nom) (Vz) 3.3 V | Supplier Device Package SOT-663 |
Tolerance ±5% | Base Product Number |
Power - Max 265 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.80100 | $18.01 |
| 100 | $1.12630 | $112.63 |
| 500 | $0.83334 | $416.67 |
| 1,000 | $0.73854 | $738.54 |
| 2,000 | $0.65859 | $1,317.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59123 | $2,364.92 |
| 8,000 | $0.53450 | $4,276.00 |
| 12,000 | $0.50557 | $6,066.84 |
| 20,000 | $0.47304 | $9,460.80 |
| 28,000 | $0.45378 | $12,705.84 |
| 40,000 | $0.43505 | $17,402.00 |

