
BZB84-C8V2-QR | |
---|---|
DigiKey Part Number | 1727-BZB84-C8V2-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C8V2-QR |
Description | DIODE ZENER ARRAY 8.2V TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34196 | $1,025.88 |
6,000 | $0.30556 | $1,833.36 |
9,000 | $0.28699 | $2,582.91 |
15,000 | $0.26609 | $3,991.35 |
21,000 | $0.25369 | $5,327.49 |
30,000 | $0.24165 | $7,249.50 |
75,000 | $0.21519 | $16,139.25 |
150,000 | $0.19884 | $29,826.00 |
300,000 | $0.18509 | $55,527.00 |