
BZB84-C6V2,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C6V2,215TR-ND - Tape & Reel (TR) 1727-BZB84-C6V2,215CT-ND - Cut Tape (CT) 1727-BZB84-C6V2,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C6V2,215 |
Description | DIODE ZENER ARRAY 6.2V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C6V2,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.12600 | $11.26 |
| 100 | $0.69590 | $69.59 |
| 500 | $0.50926 | $254.63 |
| 1,000 | $0.44864 | $448.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33591 | $1,007.73 |
| 6,000 | $0.30012 | $1,800.72 |
| 9,000 | $0.28185 | $2,536.65 |
| 15,000 | $0.26129 | $3,919.35 |
| 21,000 | $0.24911 | $5,231.31 |
| 30,000 | $0.23726 | $7,117.80 |
| 75,000 | $0.21124 | $15,843.00 |
| 150,000 | $0.19515 | $29,272.50 |
| 300,000 | $0.18163 | $54,489.00 |

