
BZB84-C47-QR | |
---|---|
DigiKey Part Number | 1727-BZB84-C47-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-C47-QR |
Description | DIODE ZENER ARRAY 47V TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 47 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.34108 | $1,023.24 |
6,000 | $0.30478 | $1,828.68 |
9,000 | $0.28625 | $2,576.25 |
15,000 | $0.26541 | $3,981.15 |
21,000 | $0.25305 | $5,314.05 |
30,000 | $0.24103 | $7,230.90 |
75,000 | $0.21464 | $16,098.00 |
150,000 | $0.19833 | $29,749.50 |
300,000 | $0.18462 | $55,386.00 |