
BZB84-B9V1,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B9V1,215TR-ND - Tape & Reel (TR) 1727-BZB84-B9V1,215CT-ND - Cut Tape (CT) 1727-BZB84-B9V1,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B9V1,215 |
Description | DIODE ZENER ARRAY 9.1V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 9.1 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.23300 | $12.33 |
| 100 | $0.76710 | $76.71 |
| 500 | $0.56284 | $281.42 |
| 1,000 | $0.49658 | $496.58 |

