
BZB84-B16-QR | |
|---|---|
DigiKey Part Number | 1727-BZB84-B16-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB84-B16-QR |
Description | DIODE ZENER ARRAY 16V TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 16 V | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZB84-B16VL | Nexperia USA Inc. | 10,000 | 1727-BZB84-B16VLCT-ND | $1.97000 | Parametric Equivalent |
| AZ23B16-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B16-HE3_A-08TR-ND | $0.61280 | Parametric Equivalent |
| AZ23B16-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B16-HE3_A-18TR-ND | $0.64114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37718 | $1,131.54 |
| 6,000 | $0.33758 | $2,025.48 |
| 9,000 | $0.31738 | $2,856.42 |
| 15,000 | $0.29465 | $4,419.75 |
| 21,000 | $0.28118 | $5,904.78 |
| 30,000 | $0.26808 | $8,042.40 |



