Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±2% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-B16,215

DigiKey Part Number
1727-BZB84-B16,215TR-ND - Tape & Reel (TR)
1727-BZB84-B16,215CT-ND - Cut Tape (CT)
1727-BZB84-B16,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-B16,215
Description
DIODE ZENER ARRAY 16V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±2% TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZB84-B16,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
16 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.33200$13.32
100$0.82870$82.87
500$0.60790$303.95
1,000$0.53629$536.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40258$1,207.74
6,000$0.36025$2,161.50
9,000$0.33865$3,047.85
15,000$0.31435$4,715.25
21,000$0.29995$6,298.95
30,000$0.28594$8,578.20
Manufacturers Standard Package