


BZB784-C4V7,115 | |
---|---|
DigiKey Part Number | 1727-BZB784-C4V7,115TR-ND - Tape & Reel (TR) 1727-BZB784-C4V7,115CT-ND - Cut Tape (CT) 1727-BZB784-C4V7,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C4V7,115 |
Description | DIODE ZENER ARRAY 4.7V SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.99400 | $9.94 |
100 | $0.60760 | $60.76 |
500 | $0.55654 | $278.27 |
1,000 | $0.49085 | $490.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41039 | $1,231.17 |
6,000 | $0.36128 | $2,167.68 |
9,000 | $0.22682 | $2,041.38 |