


BZB784-C3V9-QX | |
|---|---|
DigiKey Part Number | 1727-BZB784-C3V9-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C3V9-QX |
Description | DIODE ZENER ARRAY 3.9V SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 3.9 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case SC-70, SOT-323 |
Power - Max 180 mW | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42916 | $1,287.48 |
| 6,000 | $0.38496 | $2,309.76 |
| 9,000 | $0.36239 | $3,261.51 |
| 15,000 | $0.33702 | $5,055.30 |
| 21,000 | $0.32198 | $6,761.58 |
| 30,000 | $0.30736 | $9,220.80 |

