Zener Diode Array 1 Pair Common Anode 15 V 180 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 15 V 180 mW ±5% SOT-323
PMST2907A-QX

BZB784-C15,115

DigiKey Part Number
1727-BZB784-C15,115TR-ND - Tape & Reel (TR)
1727-BZB784-C15,115CT-ND - Cut Tape (CT)
1727-BZB784-C15,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB784-C15,115
Description
DIODE ZENER ARRAY 15V SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
180 mW
Manufacturer
Nexperia USA Inc.
Impedance (Max) (Zzt)
30 Ohms
Series
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
SC-70, SOT-323
Voltage - Zener (Nom) (Vz)
15 V
Supplier Device Package
SOT-323
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.32400$13.24
100$0.82050$82.05
500$0.60182$300.91
1,000$0.53086$530.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44032$1,320.96
6,000$0.39461$2,367.66
9,000$0.37128$3,341.52
15,000$0.34505$5,175.75
21,000$0.32951$6,919.71
30,000$0.31439$9,431.70
Manufacturers Standard Package