


BZA856AVL,115 | |
|---|---|
DigiKey Part Number | 1727-5310-2-ND - Tape & Reel (TR) 1727-5310-1-ND - Cut Tape (CT) 1727-5310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA856AVL,115 |
Description | TVS DIODE 5.6VWM 5TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA856AVL,115 Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 17pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Power - Peak Pulse 6W | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.28600 | $22.86 |
| 100 | $1.44210 | $144.21 |
| 500 | $1.07570 | $537.85 |
| 1,000 | $0.95715 | $957.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80617 | $2,418.51 |
| 6,000 | $0.73006 | $4,380.36 |
| 9,000 | $0.69125 | $6,221.25 |
| 15,000 | $0.64761 | $9,714.15 |
| 21,000 | $0.62176 | $13,056.96 |
| 30,000 | $0.59663 | $17,898.90 |

