


BZA856A,115 | |
|---|---|
DigiKey Part Number | 1727-4947-2-ND - Tape & Reel (TR) 1727-4947-1-ND - Cut Tape (CT) 1727-4947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA856A,115 |
Description | TVS DIODE 5.6VWM 5TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA856A,115 Models |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 240pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Reverse Standoff (Typ) 5.6V | Supplier Device Package |
Power - Peak Pulse 24W | Base Product Number |
Power Line Protection No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0504BAHTG | Littelfuse Inc. | 17,220 | F3157CT-ND | $13.07000 | Similar |
| SP0504BAJTG | Littelfuse Inc. | 20,472 | F3159CT-ND | $14.06000 | Similar |
| SP1001-04JTG | Littelfuse Inc. | 56,025 | F2895CT-ND | $7.73000 | Similar |
| SP1001-04XTG | Littelfuse Inc. | 83,908 | F2896CT-ND | $7.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31800 | $23.18 |
| 100 | $1.46510 | $146.51 |
| 500 | $1.09296 | $546.48 |
| 1,000 | $0.97277 | $972.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81974 | $2,459.22 |
| 6,000 | $0.74255 | $4,455.30 |
| 9,000 | $0.70320 | $6,328.80 |
| 15,000 | $0.65895 | $9,884.25 |
| 21,000 | $0.63275 | $13,287.75 |
| 30,000 | $0.60727 | $18,218.10 |

