8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZA456A,135

DigiKey Part Number
1727-BZA456A,135TR-ND - Tape & Reel (TR)
1727-BZA456A,135CT-ND - Cut Tape (CT)
1727-BZA456A,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZA456A,135
Description
TVS DIODE 5.6VWM 8VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
240pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q100
Voltage - Reverse Standoff (Typ)
5.6V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
8V
Package / Case
SC-74, SOT-457
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Supplier Device Package
Power - Peak Pulse
24W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
82402304Würth Elektronik15,149732-4476-1-ND$28.00000Similar
CDSOT236-T05Bourns Inc.18,544118-CDSOT236-T05CT-ND$39.00000Similar
CDSOT236-T24Bourns Inc.18118-CDSOT236-T24CT-ND$35.00000Similar
ESDA14V2SC6STMicroelectronics9,212497-7745-1-ND$19.00000Similar
ESDA19SC6STMicroelectronics19,218497-10700-1-ND$20.00000Similar
In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.36000$23.60
100$1.49140$149.14
500$1.11368$556.84
1,000$0.99151$991.51
2,000$0.88850$1,777.00
5,000$0.77685$3,884.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.70775$7,077.50
20,000$0.64962$12,992.40
30,000$0.62001$18,600.30
50,000$0.58673$29,336.50
70,000$0.56702$39,691.40
100,000$0.54787$54,787.00
Manufacturers Standard Package