
BZA420A,125 | |
|---|---|
DigiKey Part Number | 1727-BZA420A,125TR-ND - Tape & Reel (TR) 1727-BZA420A,125CT-ND - Cut Tape (CT) 1727-BZA420A,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA420A,125 |
Description | TVS DIODE 20VWM 28VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Mfr | Capacitance @ Frequency 48pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q100 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SC-74, SOT-457 |
Voltage - Clamping (Max) @ Ipp 28V | Supplier Device Package |
Power - Peak Pulse 19.6W | Base Product Number |
Power Line Protection No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36000 | $23.60 |
| 100 | $1.49140 | $149.14 |
| 500 | $1.11368 | $556.84 |
| 1,000 | $0.99151 | $991.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83596 | $2,507.88 |
| 6,000 | $0.75750 | $4,545.00 |
| 9,000 | $0.71750 | $6,457.50 |
| 15,000 | $0.67254 | $10,088.10 |
| 21,000 | $0.64590 | $13,563.90 |
| 30,000 | $0.62001 | $18,600.30 |


