
BUK9Y4R4-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1502-2-ND - Tape & Reel (TR) 1727-1502-1-ND - Cut Tape (CT) 1727-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y4R4-40E,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26.8 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4077 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 147W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMYS2D9N04CLTWG | onsemi | 2,695 | 488-NVMYS2D9N04CLTWGCT-ND | $16.53000 | Direct |
| IAUC80N04S6N036ATMA1 | Infineon Technologies | 5,440 | 448-IAUC80N04S6N036ATMA1CT-ND | $12.09000 | Similar |
| PJQ5544S6-AU_R2_002A1 | Panjit International Inc. | 3,000 | 3757-PJQ5544S6-AU_R2_002A1CT-ND | $17.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.34800 | $93.48 |
| 100 | $6.25490 | $625.49 |
| 500 | $4.92846 | $2,464.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.28423 | $6,426.35 |
| 3,000 | $3.95989 | $11,879.67 |
| 4,500 | $3.79466 | $17,075.97 |
| 7,500 | $3.60903 | $27,067.73 |
| 10,500 | $3.49913 | $36,740.86 |
| 15,000 | $3.39234 | $50,885.10 |

