
BUK9Y22-100E,115 | |
|---|---|
DigiKey Part Number | 1727-1495-2-ND - Tape & Reel (TR) 1727-1495-1-ND - Cut Tape (CT) 1727-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y22-100E,115 |
Description | MOSFET N-CH 100V 49A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 49A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35.8 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4640 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 147W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 21.5mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK1054DPB-00#J5 | Renesas Electronics Corporation | 3,683 | RJK1054DPB-00#J5CT-ND | $28.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.11500 | $81.15 |
| 100 | $5.39080 | $539.08 |
| 500 | $4.22240 | $2,111.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.65451 | $5,481.77 |
| 3,000 | $3.36857 | $10,105.71 |
| 4,500 | $3.22288 | $14,502.96 |
| 7,500 | $3.05920 | $22,944.00 |
| 10,500 | $2.96228 | $31,103.94 |
| 15,000 | $2.86813 | $43,021.95 |











